Part Details for CDR31BX123AKSM by Kyocera AVX Components
Overview of CDR31BX123AKSM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX123AKSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX123AKSM
|
Avnet Americas | Cap Ceramic 0.012uF 50V X7R 10% SMD 0805 (1%FR) 125°C Bulk - Bulk (Alt: CDR31BX123AKSM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BX123AKSM
CDR31BX123AKSM CAD Models
CDR31BX123AKSM Part Data Attributes
|
CDR31BX123AKSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX123AKSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX123AKSM
This table gives cross-reference parts and alternative options found for CDR31BX123AKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX123AKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX123AKMRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKSM vs CDR31BX123AKMRAT |
CDR31BX123AKYPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKSM vs CDR31BX123AKYPAT |
CDR31BX123AKMMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKSM vs CDR31BX123AKMMAR |
0805Y0500123KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX123AKSM vs 0805Y0500123KBR |
CDR31BX123AKYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AKSM vs CDR31BX123AKYM |
CDR31BX123AKUMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKSM vs CDR31BX123AKUMAB |
CDR31BX123AKZPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKSM vs CDR31BX123AKZPAR |
0805F0500123KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX123AKSM vs 0805F0500123KBR |
0805J0500123KBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX123AKSM vs 0805J0500123KBT |
CDR31BX123AKWPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKSM vs CDR31BX123AKWPAT |