Part Details for CDR31BX153AKUR by KEMET Corporation
Overview of CDR31BX153AKUR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX153AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX153AKUR
|
Avnet Americas | Cap Ceramic 0.015uF 50V X7R 10% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BX153AKUR) RoHS: Not Compliant Min Qty: 274 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3973 | Buy Now |
DISTI #
80-CDR31BX153AKUR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF BX 10% R(0.01%/1000 Hrs) 0805 SMD Mil PRF55681 RoHS: Not Compliant | 499 |
|
$0.6170 / $1.4000 | Buy Now |
DISTI #
CDR31BX153AKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF BX 10% R(0.01%/1000 Hrs) 0805 SMD Mil PRF55681 Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 150 In Stock |
|
$0.6170 / $0.6650 | Buy Now |
Part Details for CDR31BX153AKUR
CDR31BX153AKUR CAD Models
CDR31BX153AKUR Part Data Attributes
|
CDR31BX153AKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX153AKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 49 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX153AKUR
This table gives cross-reference parts and alternative options found for CDR31BX153AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX153AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX153AKMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKUR vs CDR31BX153AKMR |
C0805N153K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX153AKUR vs C0805N153K5XPL |
CDR31BX153AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKUR vs CDR31BX153AKSM |
C0805N153K5XPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX153AKUR vs C0805N153K5XPC |
CDR31BX153AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKUR vs CDR31BX153AKWM |
CDR31BX153AKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX153AKUR vs CDR31BX153AKZSAC |
CDR31BX153AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKUR vs CDR31BX153AKWR |
CDR31BX153AKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX153AKUR vs CDR31BX153AKWPAB |
CDR31BX153AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKUR vs CDR31BX153AKWP |
CDR31BX153AKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX153AKUR vs CDR31BX153AKWRAT |