Part Details for CDR31BX183AKUS by KEMET Corporation
Overview of CDR31BX183AKUS by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX183AKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2145-1-ND
|
DigiKey | CAP CER 0.018UF 50V BX 0805 Min Qty: 1 Lead time: 58 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2790 In Stock |
|
$0.4542 / $1.3300 | Buy Now |
DISTI #
CDR31BX183AKUS
|
Avnet Americas | Cap Ceramic 0.018uF 50V X7R 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BX183AKUS) RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3572 / $0.4286 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$1.8750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805 | 558 |
|
$0.3080 / $0.6600 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805 | 8 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
CDR31BX183AKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .018UF 50V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$0.4700 / $0.9100 | Buy Now |
Part Details for CDR31BX183AKUS
CDR31BX183AKUS CAD Models
CDR31BX183AKUS Part Data Attributes
|
CDR31BX183AKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX183AKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX183AKUS
This table gives cross-reference parts and alternative options found for CDR31BX183AKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX183AKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX183AKWPAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKWPAP |
0805A0500183KBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0805, | Knowles Capacitors | CDR31BX183AKUS vs 0805A0500183KBB |
CDR31BX183AKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKMSAT |
CDR31BX183AKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKZSAJ |
CDR31BX183AKYSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKYSAR |
CDR31BX183AKYMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKYMAJ |
CDR31BX183AKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKMRAB |
CDR31BX183AKWMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKWMAT |
CDR31BX183AKYSAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKYSAP |
CDR31BX183AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX183AKUS vs CDR31BX183AKYP |