Part Details for CDR31BX183AKUS by Presidio Components Inc
Overview of CDR31BX183AKUS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX183AKUS
CDR31BX183AKUS CAD Models
CDR31BX183AKUS Part Data Attributes
|
CDR31BX183AKUS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX183AKUS
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX183AKUS
This table gives cross-reference parts and alternative options found for CDR31BX183AKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX183AKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX183AKMMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKMMAT |
CDR31BX183AKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUS vs CDR31BX183AKYMAB |
CDR31BX183AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX183AKUS vs CDR31BX183AKSS |
CDR31BX183AKYPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX183AKUS vs CDR31BX183AKYPAT |
C0805N183K5XSL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0805, | KEMET Corporation | CDR31BX183AKUS vs C0805N183K5XSL7246 |
C0805N183K5XMH7189 | Cap,Ceramic,18nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX183AKUS vs C0805N183K5XMH7189 |
CDR31BX183AKZPAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX183AKUS vs CDR31BX183AKZPAB |
CDR31BX183AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX183AKUS vs CDR31BX183AKWR |
CDR31BX183AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX183AKUS vs CDR31BX183AKUS |
CDR31BX183AKWMAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX183AKUS vs CDR31BX183AKWMAB |