Part Details for CDR31BX222BKUR by KEMET Corporation
Overview of CDR31BX222BKUR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX222BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0848
|
Newark | Cap 0.0022Uf 100V X7R 10% Smd 0805 0.01% Rohs Compliant: No |Kemet CDR31BX222BKUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 417 |
|
$0.5830 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 100V, 10±% | 23 |
|
$2.5029 / $5.0058 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 100V, 10±% | 6 |
|
$1.4000 / $1.7500 | Buy Now |
DISTI #
CDR31BX222BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 100V 10% Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4250 / $0.4600 | Buy Now |
Part Details for CDR31BX222BKUR
CDR31BX222BKUR CAD Models
CDR31BX222BKUR Part Data Attributes
|
CDR31BX222BKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX222BKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX222BKUR
This table gives cross-reference parts and alternative options found for CDR31BX222BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX222BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX222BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX222BKUR vs CDR31BX222BKSR |
CDR31BX222BKYMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX222BKUR vs CDR31BX222BKYMAR |
CDR31BX222BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BKUR vs CDR31BX222BKWS |
C0805N222K1XSC7189 | Cap,Ceramic,2.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX222BKUR vs C0805N222K1XSC7189 |
C0805N222K1XPC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | CDR31BX222BKUR vs C0805N222K1XPC7246 |
0805F1000222KBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CDR31BX222BKUR vs 0805F1000222KBC |
CDR31BX222BKTP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | Kyocera AVX Components | CDR31BX222BKUR vs CDR31BX222BKTP |
CDR31BX222BKWM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | Presidio Components Inc | CDR31BX222BKUR vs CDR31BX222BKWM |
C0805N222K1XRL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | CDR31BX222BKUR vs C0805N222K1XRL7246 |
CDR31BX222BKUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX222BKUR vs CDR31BX222BKUSAB |