Part Details for CDR31BX272BKUPAC by Vishay Vitramon
Overview of CDR31BX272BKUPAC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX272BKUPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX272BKUPAC-ND
|
DigiKey | CAP CER 2700PF 100V BX 0805 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR31BX272BKUPAC
CDR31BX272BKUPAC CAD Models
CDR31BX272BKUPAC Part Data Attributes:
|
CDR31BX272BKUPAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX272BKUPAC
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0027 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX272BKUPAC
This table gives cross-reference parts and alternative options found for CDR31BX272BKUPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX272BKUPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX272BKZSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUPAC vs CDR31BX272BKZSAB |
CDR31BX272BKYMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUPAC vs CDR31BX272BKYMAJ |
CDR31BX272BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUPAC vs CDR31BX272BKUSAJ |
CDR31BX272BKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUPAC vs CDR31BX272BKUPAB |
CDR31BX272BKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUPAC vs CDR31BX272BKYMAB |
CDR31BX272BKURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUPAC vs CDR31BX272BKURAJ |
CDR31BX272BKYMAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUPAC vs CDR31BX272BKYMAC |
0805A1000272KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX272BKUPAC vs 0805A1000272KBR |
CDR31BX272BKZPAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUPAC vs CDR31BX272BKZPAC |
CDR31BX272BKMPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUPAC vs CDR31BX272BKMPAB |