Part Details for CDR31BX392BKUS7185 by KEMET Corporation
Overview of CDR31BX392BKUS7185 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX392BKUS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2388-1-ND
|
DigiKey | CAP CER 3900PF 100V BX 0805 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6 In Stock |
|
$0.5893 / $1.5900 | Buy Now |
DISTI #
80-CDR31BX392BKUS718
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3900 pF BX 0805 10% Mil PRF55681 RoHS: Not Compliant | 215 |
|
$0.5860 / $1.5900 | Buy Now |
DISTI #
CDR31BX392BKUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3900 pF BX 0805 10% Mil PRF55681 Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$0.5600 / $0.8200 | Buy Now |