Part Details for CDR31BX471BKUR by KEMET Corporation
Overview of CDR31BX471BKUR by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX471BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX471BKURKM-ND
|
DigiKey | CAP CER 470PF 100V BX 0805 Min Qty: 25000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4979 | Buy Now |
DISTI #
CDR31BX471BKUR
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX471BKUR) RoHS: Not Compliant Min Qty: 254 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5916 / $0.7099 | Buy Now |
DISTI #
CDR31BX471BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 100V 10% Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5000 / $0.6930 | Buy Now |
DISTI #
CDR31BX471BKUR
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX471BKUR) RoHS: Not Compliant Min Qty: 254 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5916 / $0.7099 | Buy Now |
DISTI #
CDR31BX471BKUR
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX471BKUR) RoHS: Not Compliant Min Qty: 254 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5916 / $0.7099 | Buy Now |
DISTI #
CDR31BX471BKUR
|
Avnet Abacus | Cap Cer SMD 0805 470pF 10% 100V BX MIL-PRF-55681 (Alt: CDR31BX471BKUR) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR31BX471BKUR
CDR31BX471BKUR CAD Models
CDR31BX471BKUR Part Data Attributes
|
CDR31BX471BKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX471BKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX471BKUR
This table gives cross-reference parts and alternative options found for CDR31BX471BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX471BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX471BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKUR vs CDR31BX471BKYR |
CDR31BX471BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKUR vs CDR31BX471BKUM |
CDR31BX471BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKUR vs CDR31BX471BKSS |
CDR31BX471BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKUR vs CDR31BX471BKZS |
CDR31BX471BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKUR vs CDR31BX471BKYM |
CDR31BX471BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKUR vs CDR31BX471BKSP |
CDR31BX471BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKUR vs CDR31BX471BKUP |
CDR31BX471BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKUR vs CDR31BX471BKZM |
CDR31BX471BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKUR vs CDR31BX471BKYS |