Part Details for CDR31BX471BKUR by Kyocera AVX Components
Overview of CDR31BX471BKUR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX471BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J8760
|
Newark | Capacitor,ceramic,470Pf,100Vdc,10-% Tol,10+% Tol,bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BX471BKUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 | Buy Now |
DISTI #
CDR31BX471BKUR-ND
|
DigiKey | CAP CER 470PF 100V BX 0805 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BX471BKUR
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX471BKUR) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2531 / $6.0134 | Buy Now |
DISTI #
V81:2367_22982945
|
Arrow Electronics | Cap Ceramic 470pF 100V BX 10% Pad SMD 0805 (0.01%FR) 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Americas - 108 |
|
$0.2296 / $0.3121 | Buy Now |
DISTI #
CDR31BX471BKUR
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX471BKUR) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2531 / $6.0134 | Buy Now |
DISTI #
CDR31BX471BKUR
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX471BKUR) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2531 / $6.0134 | Buy Now |
Part Details for CDR31BX471BKUR
CDR31BX471BKUR CAD Models
CDR31BX471BKUR Part Data Attributes
|
CDR31BX471BKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX471BKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX471BKUR
This table gives cross-reference parts and alternative options found for CDR31BX471BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX471BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX471BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKWSAJ |
CDR31BX471BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKWSAB |
CDR31BX471BKYMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKYMAP |
CDR31BX471BKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKWRAJ |
CDR31BX471BKMMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKMMAJ |
CDR31BX471BKZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKZRAJ |
CDR31BX471BKURAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKURAP |
CDR31BX471BKMSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKMSAJ |
CDR31BX471BKZPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKZPAT |
CDR31BX471BKYPAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKUR vs CDR31BX471BKYPAC |