Part Details for CDR31BX821BKUS-ZAHAE by Kyocera AVX Components
Overview of CDR31BX821BKUS-ZAHAE by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX821BKUS-ZAHAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BX821BKUS-ZAHAETR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6180 | Buy Now |
DISTI #
CDR31BX821BKUS-ZAH
|
Avnet Americas | Cap Ceramic 820pF 100V X7R 10% 0805 Bulk - Tape and Reel (Alt: CDR31BX821BKUS-ZAH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
RFQ |