Part Details for CDR31BX822AKSR by KEMET Corporation
Overview of CDR31BX822AKSR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX822AKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX822AKSR
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ? 10%, BX, 0805 [2012 Metric] - Custom Tape W/Leader (Alt: CDR31BX822AKSR) RoHS: Not Compliant Min Qty: 786 Package Multiple: 786 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
CDR31BX822AKSR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 50 V, � 10%, BX, 0805 [2012 Metric] (Alt: CDR31BX822AKSR) RoHS: Not Compliant Min Qty: 1380 Package Multiple: 1380 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR31BX822AKSR
CDR31BX822AKSR CAD Models
CDR31BX822AKSR Part Data Attributes
|
CDR31BX822AKSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX822AKSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX822AKSR
This table gives cross-reference parts and alternative options found for CDR31BX822AKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX822AKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX822AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKSR vs CDR31BX822AKWP |
CDR31BX822AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKSR vs CDR31BX822AKUM |
CDR31BX822AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKSR vs CDR31BX822AKSM |
CDR31BX822AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKSR vs CDR31BX822AKWP |
CDR31BX822AKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKSR vs CDR31BX822AKWRAJ |
CDR31BX822AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKSR vs CDR31BX822AKSP |
C0805N822K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKSR vs C0805N822K5XPL |
CDR31BX822AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKSR vs CDR31BX822AKWM |
CDR31BX822AKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKSR vs CDR31BX822AKZSAC |
CDR31BX822AKMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKSR vs CDR31BX822AKMP |