Part Details for CDR32BP101BJUS7185 by KEMET Corporation
Overview of CDR32BP101BJUS7185 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP101BJUS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2417-1-ND
|
DigiKey | CAP CER 100PF 100V BP 1206 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$1.1176 / $2.9200 | Buy Now |
DISTI #
CDR32BP101BJUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 5% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 1600 In Stock |
|
$1.3400 | Buy Now |