Part Details for CDR32BP102BFMPAJ by Vishay Vitramon
Overview of CDR32BP102BFMPAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP102BFMPAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP102BFMPAJ-ND
|
DigiKey | CAP CER 1000PF 100V BP 1206 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR32BP102BFMPAJ
CDR32BP102BFMPAJ CAD Models
CDR32BP102BFMPAJ Part Data Attributes
|
CDR32BP102BFMPAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP102BFMPAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP102BFMPAJ
This table gives cross-reference parts and alternative options found for CDR32BP102BFMPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP102BFMPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP102BFWMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAJ vs CDR32BP102BFWMAR |
CDR32BP102BFMPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAJ vs CDR32BP102BFMPAR |
CDR32BP102BFUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAJ vs CDR32BP102BFUSAJ |
CDR32BP102BFZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAJ vs CDR32BP102BFZRAJ |
CDR32BP102BFYMAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAJ vs CDR32BP102BFYMAC |
CDR32BP102BFMRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP102BFMPAJ vs CDR32BP102BFMRAC |
CDR32BP102BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP102BFMPAJ vs CDR32BP102BFSP |
CDR32BP102BFUSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP102BFMPAJ vs CDR32BP102BFUSAP |
CDR32BP102BFZPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP102BFMPAJ vs CDR32BP102BFZPAP |
CDR32BP102BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP102BFMPAJ vs CDR32BP102BFYM |