Part Details for CDR32BP102BFSR by Kyocera AVX Components
Overview of CDR32BP102BFSR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP102BFSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J9247
|
Newark | Ceramic Capacitor, 1000Pf, 100V, 1206 1%, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cdr Series, Qualification:- Rohs Compliant: No |Kyocera Avx CDR32BP102BFSR RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3300 / $17.7000 | Buy Now |
DISTI #
478-CDR32BP102BFSR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8300 | Buy Now |
DISTI #
CDR32BP102BFSR-M
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 1% SMD 1206 (0.01%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR32BP102BFSR-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.6891 | Buy Now |
DISTI #
CDR32BP102BFSR
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 1% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BP102BFSR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3781 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 1±% | 2400 |
|
$1.1100 / $2.9600 | Buy Now |
DISTI #
CDR32BP102BFSR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 1% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.6600 / $16.2900 | Buy Now |
DISTI #
CDR32BP102BFSR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$8.0300 | Buy Now |
Part Details for CDR32BP102BFSR
CDR32BP102BFSR CAD Models
CDR32BP102BFSR Part Data Attributes
|
CDR32BP102BFSR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP102BFSR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP102BFSR
This table gives cross-reference parts and alternative options found for CDR32BP102BFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP102BFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP102BFWMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP102BFSR vs CDR32BP102BFWMAT |
CDR32BP102BFWMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFSR vs CDR32BP102BFWMAR |
CDR32BP102BFUMAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP102BFSR vs CDR32BP102BFUMAP |
CDR32BP102BFMMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFSR vs CDR32BP102BFMMAT |
CDR32BP102BFUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP102BFSR vs CDR32BP102BFUP |
C1206N102F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP102BFSR vs C1206N102F1GRL |
CDR32BP102BFWMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP102BFSR vs CDR32BP102BFWMAR |
CDR32BP102BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP102BFSR vs CDR32BP102BFWP |
CDR32BP102BFMRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFSR vs CDR32BP102BFMRAB |
CDR32BP102BFWMAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP102BFSR vs CDR32BP102BFWMAC |