Part Details for CDR32BP102BFSRTR by KEMET Corporation
Overview of CDR32BP102BFSRTR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP102BFSRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP102BFSRTR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 1%, BP, 1206 [3216 Metric] - Tape and Reel (Alt: CDR32BP102BFSRTR) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 6 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |