Part Details for CDR32BP102BKWS by Kyocera AVX Components
Overview of CDR32BP102BKWS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP102BKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J9466
|
Newark | Capacitor, ceramic,1Nf,100Vdc,10-% Tol,10+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR32BP102BKWS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $8.7900 | Buy Now |
DISTI #
CDR32BP102BKWS
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, BP, 1206 [3216 Metric] - Bulk (Alt: CDR32BP102BKWS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 533 Factory Stock |
|
$6.1206 / $7.0744 | Buy Now |
DISTI #
581-CDR32BP102BKWS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SMP MLC HI-REL | 4973 |
|
$5.1100 / $9.0200 | Buy Now |
DISTI #
V81:2367_23721685
|
Arrow Electronics | Cap Ceramic 0.001uF 100V BP 10% Pad SMD 1206 (0.001%FR) 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1719 | Americas - 23 |
|
$0.2806 | Buy Now |
DISTI #
V37:1799_23721685
|
Arrow Electronics | Cap Ceramic 0.001uF 100V BP 10% Pad SMD 1206 (0.001%FR) 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1719 | Americas - 3 |
|
$0.2806 | Buy Now |
DISTI #
CDR32BP102BKWS
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, BP, 1206 [3216 Metric] - Bulk (Alt: CDR32BP102BKWS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 533 Factory Stock |
|
$6.1206 / $7.0744 | Buy Now |
Part Details for CDR32BP102BKWS
CDR32BP102BKWS CAD Models
CDR32BP102BKWS Part Data Attributes:
|
CDR32BP102BKWS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP102BKWS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP102BKWS
This table gives cross-reference parts and alternative options found for CDR32BP102BKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP102BKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP102BKZMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BKWS vs CDR32BP102BKZMAT |
CDR32BP102BKMPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BKWS vs CDR32BP102BKMPAT |
CDR32BP102BKMRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BKWS vs CDR32BP102BKMRAT |
CDR32BP102BKWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BKWS vs CDR32BP102BKWPAR |
CDR32BP102BKZPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BKWS vs CDR32BP102BKZPAB |
CDR32BP102BKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BKWS vs CDR32BP102BKYPAJ |
CDR32BP102BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP102BKWS vs CDR32BP102BKSM |
CDR32BP102BKUPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BKWS vs CDR32BP102BKUPAJ |
CDR32BP102BKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BKWS vs CDR32BP102BKYMAB |
CDR32BP102BKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BKWS vs CDR32BP102BKZSAJ |