Part Details for CDR32BP121BKSM by Kyocera AVX Components
Overview of CDR32BP121BKSM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP121BKSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X5392
|
Newark | Smp Mlc Hi-Rel/Bulk Rohs Compliant: Yes |Kyocera Avx CDR32BP121BKSM RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
478-CDR32BP121BKSM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5585 | Buy Now |
DISTI #
CDR32BP121BKSM
|
Avnet Americas | MICROWAVE SMP MLC HI-REL BULK - Bulk (Alt: CDR32BP121BKSM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4393 | Buy Now |
Part Details for CDR32BP121BKSM
CDR32BP121BKSM CAD Models
CDR32BP121BKSM Part Data Attributes
|
CDR32BP121BKSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP121BKSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP121BKSM
This table gives cross-reference parts and alternative options found for CDR32BP121BKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP121BKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP121BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP121BKSM vs CDR32BP121BKWP |
CDR32BP121BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP121BKSM vs CDR32BP121BKWR |
C1206N121K1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP121BKSM vs C1206N121K1GSL |
CDR32BP121BKZM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00012uF, 1206, | Presidio Components Inc | CDR32BP121BKSM vs CDR32BP121BKZM |
CDR32BP121BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP121BKSM vs CDR32BP121BKUR |
CDR32BP121BKUM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00012uF, 1206, | Presidio Components Inc | CDR32BP121BKSM vs CDR32BP121BKUM |
CDR32BP121BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP121BKSM vs CDR32BP121BKYP |
CDR32BP121BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP121BKSM vs CDR32BP121BKYR |
C1206N121K1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP121BKSM vs C1206N121K1GPC |
CDR32BP121BKSM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00012uF, 1206, | Presidio Components Inc | CDR32BP121BKSM vs CDR32BP121BKSM |