There are no models available for this part yet.
Overview of CDR32BP1R1BCSS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR32BP1R1BCSS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP1R1BCSS
|
Avnet Americas | Cap Ceramic 1.1pF 100V C0G 0.25pF SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BP1R1BCSS) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR32BP1R1BCSS by KEMET Corporation
Part Data Attributes for CDR32BP1R1BCSS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000011 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
22.73%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
22.73%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP1R1BCSS
This table gives cross-reference parts and alternative options found for CDR32BP1R1BCSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP1R1BCSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP1R1BCSS | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000011uF, 1206, | Presidio Components Inc | CDR32BP1R1BCSS vs CDR32BP1R1BCSS |
CDR32BP1R1BCUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.73% +Tol, 22.73% -Tol, BP, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP1R1BCSS vs CDR32BP1R1BCUP |
C1206N119C1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.73% +Tol, 22.73% -Tol, BP, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP1R1BCSS vs C1206N119C1GRL |
CDR32BP1R1BCSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.73% +Tol, 22.73% -Tol, BP, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP1R1BCSS vs CDR32BP1R1BCSM |
CDR32BP1R1BCUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.73% +Tol, 22.73% -Tol, BP, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP1R1BCSS vs CDR32BP1R1BCUR |
CDR32BP1R1BCZP | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000011uF, 1206, | Kyocera AVX Components | CDR32BP1R1BCSS vs CDR32BP1R1BCZP |
CDR32BP1R1BCMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.73% +Tol, 22.73% -Tol, BP, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP1R1BCSS vs CDR32BP1R1BCMP |
CDR32BP1R1BCZS | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000011uF, 1206, | Kyocera AVX Components | CDR32BP1R1BCSS vs CDR32BP1R1BCZS |
C1206N119C1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.73% +Tol, 22.73% -Tol, BP, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP1R1BCSS vs C1206N119C1GML |
CDR32BP1R1BCUR | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000011uF, 1206, | Presidio Components Inc | CDR32BP1R1BCSS vs CDR32BP1R1BCUR |