There are no models available for this part yet.
Overview of CDR32BP200BJSR-T&R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDR32BP200BJSR-T&R by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP200BJSR-T&R
|
Avnet Abacus | Multilayer Ceramic Capacitor, 20 pF, 100 V, � 5%, BP, 1206 [3216 Metric] (Alt: CDR32BP200BJSR-T&R) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CDR32BP200BJSR-T&R by KEMET Corporation
Part Data Attributes for CDR32BP200BJSR-T&R by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CDR32BP200BJSR-T&R
This table gives cross-reference parts and alternative options found for CDR32BP200BJSR-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP200BJSR-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP200BJUSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00002 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP200BJSR-T&R vs CDR32BP200BJUSAC |
CDR32BP200BJWPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00002 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP200BJSR-T&R vs CDR32BP200BJWPAC |
CDR32BP200BJSM-ANTISTATIC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP200BJSR-T&R vs CDR32BP200BJSM-ANTISTATIC |