Part Details for CDR32BP330BJUM by Kyocera AVX Components
Overview of CDR32BP330BJUM by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP330BJUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR32BP330BJUM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5585 | Buy Now |
DISTI #
CDR32BP330BJUM
|
Avnet Americas | Cap Ceramic 33pF 100V C0G 5% SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BP330BJUM) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0411 / $6.9155 | Buy Now |
DISTI #
CDR32BP330BJUM
|
Avnet Americas | Cap Ceramic 33pF 100V C0G 5% SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BP330BJUM) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0411 / $6.9155 | Buy Now |
DISTI #
CDR32BP330BJUM
|
Avnet Americas | Cap Ceramic 33pF 100V C0G 5% SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BP330BJUM) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0411 / $6.9155 | Buy Now |
Part Details for CDR32BP330BJUM
CDR32BP330BJUM CAD Models
CDR32BP330BJUM Part Data Attributes
|
CDR32BP330BJUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP330BJUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP330BJUM
This table gives cross-reference parts and alternative options found for CDR32BP330BJUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP330BJUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP330BJYSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUM vs CDR32BP330BJYSAC |
CDR32BP330BJUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUM vs CDR32BP330BJUSAB |
CDR32BP330BJUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUM vs CDR32BP330BJUSAR |
CDR32BP330BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP330BJUM vs CDR32BP330BJYM |
CDR32BP330BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP330BJUM vs CDR32BP330BJZS |
CDR32BP330BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP330BJUM vs CDR32BP330BJSM |
CDR32BP330BJMRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUM vs CDR32BP330BJMRAJ |
CDR32BP330BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP330BJUM vs CDR32BP330BJYS |
CDR32BP330BJYMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUM vs CDR32BP330BJYMAR |
CDR32BP330BJZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP330BJUM vs CDR32BP330BJZSAC |