Part Details for CDR32BP330BJUMAJ by Vishay Vitramon
Overview of CDR32BP330BJUMAJ by Vishay Vitramon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP330BJUMAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP330BJUMAJ-ND
|
DigiKey | CAP CER 33PF 100V BP 1206 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR32BP330BJUMAJ
CDR32BP330BJUMAJ CAD Models
CDR32BP330BJUMAJ Part Data Attributes
|
CDR32BP330BJUMAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP330BJUMAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP330BJUMAJ
This table gives cross-reference parts and alternative options found for CDR32BP330BJUMAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP330BJUMAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP330BJYSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAJ vs CDR32BP330BJYSAC |
CDR32BP330BJUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAJ vs CDR32BP330BJUSAB |
CDR32BP330BJUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAJ vs CDR32BP330BJUSAR |
CDR32BP330BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP330BJUMAJ vs CDR32BP330BJYM |
CDR32BP330BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP330BJUMAJ vs CDR32BP330BJZS |
CDR32BP330BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP330BJUMAJ vs CDR32BP330BJSM |
CDR32BP330BJMRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAJ vs CDR32BP330BJMRAJ |
CDR32BP330BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP330BJUMAJ vs CDR32BP330BJYS |
CDR32BP330BJYMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAJ vs CDR32BP330BJYMAR |
CDR32BP330BJZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP330BJUMAJ vs CDR32BP330BJZSAC |