Part Details for CDR32BP4R7BCUR7185 by KEMET Corporation
Overview of CDR32BP4R7BCUR7185 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP4R7BCUR7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP4R7BCUR7185
|
Avnet Americas | Capacitor Ceramic 4.7pF 100V BP 0.25pF Surface Mount 1206 125°C Bulk - Custom Tape W/Leader (Alt: CDR32BP4R7BCUR7185) RoHS: Not Compliant Min Qty: 77 Package Multiple: 77 Lead time: 21 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3843 | Buy Now |