Part Details for CDR32BP681BKUSAJ by Vishay Vitramon
Overview of CDR32BP681BKUSAJ by Vishay Vitramon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP681BKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP681BKUSAJ-ND
|
DigiKey | CAP CER 680PF 100V BP 1206 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
ES Components | VIT CDR32BP681BKUSAJ 1206 680pf 100V 10% Ni/SnPb Dip 1K/REEL BARE DIE | 2000 in Stock |
|
RFQ |
Part Details for CDR32BP681BKUSAJ
CDR32BP681BKUSAJ CAD Models
CDR32BP681BKUSAJ Part Data Attributes:
|
CDR32BP681BKUSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP681BKUSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00068 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP681BKUSAJ
This table gives cross-reference parts and alternative options found for CDR32BP681BKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP681BKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP681BKZPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKUSAJ vs CDR32BP681BKZPAT |
CDR32BP681BKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00068 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP681BKUSAJ vs CDR32BP681BKZSAC |
CDR32BP681BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKUSAJ vs CDR32BP681BKWSAR |
C1206N681K1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP681BKUSAJ vs C1206N681K1GRC |
CDR32BP681BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP681BKUSAJ vs CDR32BP681BKYS |
CDR32BP681BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKUSAJ vs CDR32BP681BKWSAB |
CDR32BP681BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKUSAJ vs CDR32BP681BKUSAT |
CDR32BP681BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP681BKUSAJ vs CDR32BP681BKSP |
CDR32BP681BKZPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKUSAJ vs CDR32BP681BKZPAB |
CDR32BP681BKZPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP681BKUSAJ vs CDR32BP681BKZPAJ |