Datasheets
CDR32BP6R8BDUSAB by:

CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000068 uF, SURFACE MOUNT, 1206, CHIP

Part Details for CDR32BP6R8BDUSAB by Vishay Vitramon

Overview of CDR32BP6R8BDUSAB by Vishay Vitramon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Electronic Manufacturing

Price & Stock for CDR32BP6R8BDUSAB

Part # Distributor Description Stock Price Buy
DISTI # CDR32BP6R8BDUSAB-ND
DigiKey CAP CER 6.8PF 100V BP 1206 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for CDR32BP6R8BDUSAB

CDR32BP6R8BDUSAB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR32BP6R8BDUSAB Part Data Attributes

CDR32BP6R8BDUSAB Vishay Vitramon
Buy Now Datasheet
Compare Parts:
CDR32BP6R8BDUSAB Vishay Vitramon CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000068 uF, SURFACE MOUNT, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e0
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 7.35%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 7.35%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681/8
Size Code 1206
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CDR32BP6R8BDUSAB

This table gives cross-reference parts and alternative options found for CDR32BP6R8BDUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP6R8BDUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR32BP6R8BDYP Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP6R8BDUSAB vs CDR32BP6R8BDYP
CDR32BP6R8BDUSAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP6R8BDUSAB vs CDR32BP6R8BDUSAR
CDR32BP6R8BDWSAJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, Vishay Intertechnologies CDR32BP6R8BDUSAB vs CDR32BP6R8BDWSAJ
CDR32BP6R8BDYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP6R8BDUSAB vs CDR32BP6R8BDYR
CDR32BP6R8BDZM Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP6R8BDUSAB vs CDR32BP6R8BDZM
CDR32BP6R8BDWSAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP6R8BDUSAB vs CDR32BP6R8BDWSAB
C1206N689D1GMC Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP6R8BDUSAB vs C1206N689D1GMC
CDR32BP6R8BDUSAJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP6R8BDUSAB vs CDR32BP6R8BDUSAJ
CDR32BP6R8BDSS Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP6R8BDUSAB vs CDR32BP6R8BDSS
C1206N689D1GSC Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP6R8BDUSAB vs C1206N689D1GSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR32BP6R8BDUSAB by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR32BP6R8BDUSAB by Vishay Vitramon

  • Please alert me when CDR32BP6R8BDUSAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR32BP6R8BDUSAB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR32BP6R8BDUSAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR32BP6R8BDUSAB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR32BP6R8BDUSAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR32BP6R8BDUSAB by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: