Part Details for CDR32BP910BJMRAP by Vishay Vitramon
Overview of CDR32BP910BJMRAP by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP910BJMRAP
CDR32BP910BJMRAP CAD Models
CDR32BP910BJMRAP Part Data Attributes
|
CDR32BP910BJMRAP
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP910BJMRAP
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 11 1/4 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP910BJMRAP
This table gives cross-reference parts and alternative options found for CDR32BP910BJMRAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP910BJMRAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP910BJZMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJMRAP vs CDR32BP910BJZMAB |
CDR32BP910BJZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP910BJMRAP vs CDR32BP910BJZSAT |
CDR32BP910BJUPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP910BJMRAP vs CDR32BP910BJUPAB |
CDR32BP910BJUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP910BJMRAP vs CDR32BP910BJUR |
CDR32BP910BJZRAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP910BJMRAP vs CDR32BP910BJZRAP |
CDR32BP910BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP910BJMRAP vs CDR32BP910BJUP |
CDR32BP910BJWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP910BJMRAP vs CDR32BP910BJWM |
CDR32BP910BJUPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJMRAP vs CDR32BP910BJUPAT |
CDR32BP910BJMPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | CDR32BP910BJMRAP vs CDR32BP910BJMPAC |
CDR32BP910BJMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJMRAP vs CDR32BP910BJMSAT |