Part Details for CDR32BX183AKUR-ZANAM by Kyocera AVX Components
Overview of CDR32BX183AKUR-ZANAM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX183AKUR-ZANAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR32BX183AKUR-ZANAMTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5029 | Buy Now |
DISTI #
CDR32BX183AKUR-ZAN
|
Avnet Americas | Cap Ceramic 0.018uF 50V X7R 10% 1206 Bulk - Custom Tape W/Leader (Alt: CDR32BX183AKUR-ZAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3863 | Buy Now |