Part Details for CDR32BX183AKUR by Kyocera AVX Components
Overview of CDR32BX183AKUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX183AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX183AKUR
|
Avnet Americas | Cap Ceramic 0.018uF 50V X7R 10% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BX183AKUR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BX183AKUR
CDR32BX183AKUR CAD Models
CDR32BX183AKUR Part Data Attributes
|
CDR32BX183AKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BX183AKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX183AKUR
This table gives cross-reference parts and alternative options found for CDR32BX183AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX183AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX183AKWMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX183AKUR vs CDR32BX183AKWMAJ |
CDR32BX183AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX183AKUR vs CDR32BX183AKSS |
CDR32BX183AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CDR32BX183AKUR vs CDR32BX183AKUR |
CDR32BX183AKZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX183AKUR vs CDR32BX183AKZP |
CDR32BX183AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX183AKUR vs CDR32BX183AKSM |
CDR32BX183AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX183AKUR vs CDR32BX183AKUSAB |
CDR32BX183AKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX183AKUR vs CDR32BX183AKWSAT |
CDR32BX183AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX183AKUR vs CDR32BX183AKURAB |
CDR32BX183AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX183AKUR vs CDR32BX183AKUR |
CDR32BX183AKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX183AKUR vs CDR32BX183AKZSAC |