Part Details for CDR32BX223AKMPAT by Vishay Vitramon
Overview of CDR32BX223AKMPAT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BX223AKMPAT
CDR32BX223AKMPAT CAD Models
CDR32BX223AKMPAT Part Data Attributes
|
CDR32BX223AKMPAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BX223AKMPAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX223AKMPAT
This table gives cross-reference parts and alternative options found for CDR32BX223AKMPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX223AKMPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX223AKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX223AKMPAT vs CDR32BX223AKUSAT |
CDR32BX223AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKMPAT vs CDR32BX223AKWRAB |
CDR32BX223AKZMAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX223AKMPAT vs CDR32BX223AKZMAJ |
BX1206223K1HSR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1206, | Cinetech Industrial Co Ltd | CDR32BX223AKMPAT vs BX1206223K1HSR |
CDR32BX223AKYSAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX223AKMPAT vs CDR32BX223AKYSAC |
CDR32BX223AKWR | Ceramic Capacitor, Ceramic, 50V, BX, -/+15ppm/Cel TC, 0.022uF, 1206 | Presidio Components Inc | CDR32BX223AKMPAT vs CDR32BX223AKWR |
CDR32BX223AKWSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX223AKMPAT vs CDR32BX223AKWSAB |
CDR32BX223AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX223AKMPAT vs CDR32BX223AKSR |
CDR32BX223AKZRAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKMPAT vs CDR32BX223AKZRAC |
CDR32BX223AKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKMPAT vs CDR32BX223AKMRAR |