Part Details for CDR32BX223AKUSAT by Vishay Vitramon
Overview of CDR32BX223AKUSAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX223AKUSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX223AKUSAT-ND
|
DigiKey | CAP CER 0.022UF 50V BX 1206 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR32BX223AKUSAT
CDR32BX223AKUSAT CAD Models
CDR32BX223AKUSAT Part Data Attributes:
|
CDR32BX223AKUSAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BX223AKUSAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX223AKUSAT
This table gives cross-reference parts and alternative options found for CDR32BX223AKUSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX223AKUSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX223AKYMAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX223AKUSAT vs CDR32BX223AKYMAC |
CDR32BX223AKWRAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX223AKUSAT vs CDR32BX223AKWRAP |
CDR32BX223AKYRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUSAT vs CDR32BX223AKYRAB |
CDR32BX223AKZSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX223AKUSAT vs CDR32BX223AKZSAP |
CDR32BX223AKYPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUSAT vs CDR32BX223AKYPAR |
CDR32BX223AKUSAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUSAT vs CDR32BX223AKUSAP |
CDR32BX223AKMRAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BX223AKUSAT vs CDR32BX223AKMRAP |
CDR32BX223AKUMAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX223AKUSAT vs CDR32BX223AKUMAP |
CDR32BX223AKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUSAT vs CDR32BX223AKYSAB |
CDR32BX223AKYMAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUSAT vs CDR32BX223AKYMAP |