Part Details for CDR32BX223AKUST500 by KEMET Corporation
Overview of CDR32BX223AKUST500 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX223AKUST500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9574
|
Newark | Capacitor Rohs Compliant: No |Kemet CDR32BX223AKUST500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $2.1600 | Buy Now |
DISTI #
2266-CDR32BX223AKUST500-ND
|
DigiKey | CAP CER Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.9000 / $0.9700 | Buy Now |
|
Onlinecomponents.com |
1500 Partner Stock |
|
$0.8130 / $0.9420 | Buy Now | |
DISTI #
54513063
|
Verical | Cap Ceramic 0.022uF 50V BX 10% Pad SMD 1206 (0.001%FR) 125°C Min Qty: 69 Package Multiple: 1 | Americas - 1500 |
|
$0.8900 / $0.9100 | Buy Now |