Part Details for CDR32BX273AKUR by Kyocera AVX Components
Overview of CDR32BX273AKUR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX273AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR32BX273AKUR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5029 | Buy Now |
DISTI #
CDR32BX273AKUR
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BX273AKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7725 | Buy Now |
DISTI #
C1S127007394135
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 194 |
|
$0.2390 | Buy Now |
Part Details for CDR32BX273AKUR
CDR32BX273AKUR CAD Models
CDR32BX273AKUR Part Data Attributes
|
CDR32BX273AKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BX273AKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX273AKUR
This table gives cross-reference parts and alternative options found for CDR32BX273AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX273AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX273AKSP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1206, | Presidio Components Inc | CDR32BX273AKUR vs CDR32BX273AKSP |
CDR32BX273AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX273AKUR vs CDR32BX273AKUM |
BX1206273K1HSB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1206, | Cinetech Industrial Co Ltd | CDR32BX273AKUR vs BX1206273K1HSB |
C1206N273K5XSL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX273AKUR vs C1206N273K5XSL |
CDR32BX273AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX273AKUR vs CDR32BX273AKUM |
CDR32BX273AKMPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.027 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX273AKUR vs CDR32BX273AKMPAT |
CDR32BX273AKZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX273AKUR vs CDR32BX273AKZR |
CDR32BX273AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX273AKUR vs CDR32BX273AKUR |
CDR32BX273AKTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1206, | Kyocera AVX Components | CDR32BX273AKUR vs CDR32BX273AKTR |
CDR32BX273AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX273AKUR vs CDR32BX273AKUP |