Part Details for CDR32BX273AKURAJ by Vishay Intertechnologies
Overview of CDR32BX273AKURAJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX273AKURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-CDR32BX273AKURAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .027UF 50V 10% | 0 |
|
$0.4820 / $0.5680 | Order Now |
DISTI #
CDR32BX273AKURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .027UF 50V 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2600 | Buy Now |