Part Details for CDR32BX472BKYMAJ by Vishay Vitramon
Overview of CDR32BX472BKYMAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX472BKYMAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX472BKYMAJ-ND
|
DigiKey | CAP CER 4700PF 100V BX 1206 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR32BX472BKYMAJ
CDR32BX472BKYMAJ CAD Models
CDR32BX472BKYMAJ Part Data Attributes
|
CDR32BX472BKYMAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BX472BKYMAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX472BKYMAJ
This table gives cross-reference parts and alternative options found for CDR32BX472BKYMAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX472BKYMAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX472BKWMAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX472BKYMAJ vs CDR32BX472BKWMAC |
CDR32BX472BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX472BKYMAJ vs CDR32BX472BKUSAT |
CDR32BX472BKWMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX472BKYMAJ vs CDR32BX472BKWMAP |
CDR32BX472BKYPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX472BKYMAJ vs CDR32BX472BKYPAC |
CDR32BX472BKURAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX472BKYMAJ vs CDR32BX472BKURAC |
CDR32BX472BKYSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX472BKYMAJ vs CDR32BX472BKYSAC |
CDR32BX472BKZPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX472BKYMAJ vs CDR32BX472BKZPAP |
CDR32BX472BKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX472BKYMAJ vs CDR32BX472BKYMAR |
CDR32BX472BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX472BKYMAJ vs CDR32BX472BKZP |
CDR32BX472BKZRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX472BKYMAJ vs CDR32BX472BKZRAB |