Part Details for CDR32BX472BKYMMB by Vishay Intertechnologies
Overview of CDR32BX472BKYMMB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX472BKYMMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX472BKYMMB
|
Avnet Americas | Cap Ceramic 0.0047uF 100V BX 10% SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BX472BKYMMB) RoHS: Compliant Min Qty: 3100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |