Part Details for CDR32BX682BKUM by Kyocera AVX Components
Overview of CDR32BX682BKUM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX682BKUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J2530
|
Newark | Capacitor, ceramic,6800Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR32BX682BKUM RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
478-CDR32BX682BKUM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5029 | Buy Now |
DISTI #
CDR32BX682BKUM
|
Avnet Americas | Cap Ceramic 0.0068uF 100V X7R 10% SMD 1206 (1%FR) 125?C Bulk - Bulk (Alt: CDR32BX682BKUM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1885 Factory Stock |
|
$2.1190 | Buy Now |
Part Details for CDR32BX682BKUM
CDR32BX682BKUM CAD Models
CDR32BX682BKUM Part Data Attributes
|
CDR32BX682BKUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BX682BKUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX682BKUM
This table gives cross-reference parts and alternative options found for CDR32BX682BKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX682BKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N682K1XSL7189 | Cap,Ceramic,6.8nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BX682BKUM vs C1206N682K1XSL7189 |
CDR32BX682BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUM vs CDR32BX682BKWSAT |
CDR32BX682BKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUM vs CDR32BX682BKUSAR |
CDR32BX682BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX682BKUM vs CDR32BX682BKUP |
C1206N682K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX682BKUM vs C1206N682K1XSL |
CDR32BX682BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX682BKUM vs CDR32BX682BKUS |
CDR32BX682BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX682BKUM vs CDR32BX682BKSP |
C1206N682K1XML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX682BKUM vs C1206N682K1XML |
CDR32BX682BKMPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUM vs CDR32BX682BKMPAB |
CDR32BX682BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX682BKUM vs CDR32BX682BKSM |