Part Details for CDR33BP102BJWRTR by KEMET Corporation
Overview of CDR33BP102BJWRTR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP102BJWRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP102BJWRTR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 5%, BP, 1210 [3225 Metric] (Alt: CDR33BP102BJWRTR) RoHS: Not Compliant Min Qty: 530 Package Multiple: 530 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |