There are no models available for this part yet.
Overview of CDR33BP102BKUS-ZANAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR33BP102BKUS-ZANAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR33BP102BKUS-ZANAA-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6674 | Buy Now | |
DISTI #
CDR33BP102BKUS-ZAN
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 10% SMD 1210 125°C Bulk - Bulk (Alt: CDR33BP102BKUS-ZAN) RoHS: Not Compliant Min Qty: 521 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |