Part Details for CDR33BP182BJSM-ZANAE by Kyocera AVX Components
Overview of CDR33BP182BJSM-ZANAE by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP182BJSM-ZANAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP182BJSM-ZAN
|
Avnet Americas | Cap Ceramic 0.0018uF 100V C0G 5% 1210 Bulk - Tape and Reel (Alt: CDR33BP182BJSM-ZAN) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.5453 | Buy Now |