Part Details for CDR33BP302AFUS by KEMET Corporation
Overview of CDR33BP302AFUS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP302AFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP302AFUS
|
Avnet Americas | Cap Ceramic 0.003uF 50V C0G 1% SMD 1210 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR33BP302AFUS) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6708 | Buy Now |
DISTI #
CDR33BP302AFUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000PF 50V 1% Min Qty: 75 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.6100 / $2.7600 | Buy Now |
Part Details for CDR33BP302AFUS
CDR33BP302AFUS CAD Models
CDR33BP302AFUS Part Data Attributes
|
CDR33BP302AFUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR33BP302AFUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BP302AFUS
This table gives cross-reference parts and alternative options found for CDR33BP302AFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP302AFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP302AFSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP302AFUS vs CDR33BP302AFSP |
C1210N302F5GRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP302AFUS vs C1210N302F5GRL |
CDR33BP302AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP302AFUS vs CDR33BP302AFWR |
CDR33BP302AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP302AFUS vs CDR33BP302AFUR |
CDR33BP302AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP302AFUS vs CDR33BP302AFUS |
CDR33BP302AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP302AFUS vs CDR33BP302AFUP |
CDR33BP302AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP302AFUS vs CDR33BP302AFUM |
C1210N302F5GRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP302AFUS vs C1210N302F5GRC |
CDR33BP302AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP302AFUS vs CDR33BP302AFWR |
CDR33BP302AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP302AFUS vs CDR33BP302AFWS |