Part Details for CDR33BX104AKSR-T&R by KEMET Corporation
Overview of CDR33BX104AKSR-T&R by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX104AKSR-T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2934872
|
Farnell | CAP, 0.1UF, 50V, MLCC, 1210 RoHS: Not Compliant Min Qty: 2500 Lead time: 47 Weeks, 1 Days Container: Reel | 0 |
|
$0.7631 | Buy Now |
Part Details for CDR33BX104AKSR-T&R
CDR33BX104AKSR-T&R CAD Models
CDR33BX104AKSR-T&R Part Data Attributes:
|
CDR33BX104AKSR-T&R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR33BX104AKSR-T&R
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Terminal Finish | TIN LEAD |