Part Details for CDR33BX104AKSR by Kyocera AVX Components
Overview of CDR33BX104AKSR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX104AKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5674
|
Newark | Multilayer Ceramic Capacitor, Cdr Series, 0.1 - F, - 10%, X7R, 50 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx CDR33BX104AKSR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $9.1700 | Buy Now |
DISTI #
478-CDR33BX104AKSR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7765 / $5.3400 | Buy Now |
DISTI #
CDR33BX104AKSR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Bulk (Alt: CDR33BX104AKSR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 375253 Factory Stock |
|
$6.3867 / $7.3820 | Buy Now |
DISTI #
581-CDR33BX104AKSR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% RoHS: Not Compliant | 0 |
|
$2.7800 / $5.2000 | Order Now |
|
Future Electronics | CDR33 Series 1210 0.1 uF 50 V ±10 % Tolerance SMT Military Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 242 Package Multiple: 1 Container: Box | 0Box |
|
$3.2200 / $3.7000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 43 |
|
$3.1236 / $6.2472 | Buy Now |
DISTI #
CDR33BX104AKSR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% Min Qty: 250 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.1800 | Buy Now |
DISTI #
CDR33BX104AKSR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Bulk (Alt: CDR33BX104AKSR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 375253 Factory Stock |
|
$6.3867 / $7.3820 | Buy Now |
DISTI #
CDR33BX104AKSR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Bulk (Alt: CDR33BX104AKSR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 375253 Factory Stock |
|
$6.3867 / $7.3820 | Buy Now |
DISTI #
2353284RL
|
Farnell | CAP, 0.1F, 50V, 10%, X7R, 1210 RoHS: Not Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Reel | 0 |
|
$0.3875 / $2.2570 | Buy Now |
Part Details for CDR33BX104AKSR
CDR33BX104AKSR CAD Models
CDR33BX104AKSR Part Data Attributes
|
CDR33BX104AKSR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR33BX104AKSR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX104AKSR
This table gives cross-reference parts and alternative options found for CDR33BX104AKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX104AKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX104AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | Presidio Components Inc | CDR33BX104AKSR vs CDR33BX104AKMR |
CDR33BX104AKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX104AKSR vs CDR33BX104AKMRAR |
CDR33BX104AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX104AKSR vs CDR33BX104AKZM |
CDR33BX104AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX104AKSR vs CDR33BX104AKYP |
CDR33BX104AKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX104AKSR vs CDR33BX104AKYRAJ |
CDR33BX104AKMSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX104AKSR vs CDR33BX104AKMSAR |
CDR33BX104AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX104AKSR vs CDR33BX104AKYPAJ |
CDR33BX104AKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX104AKSR vs CDR33BX104AKYRAT |
C1210N104K5XSH7189 | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,1210 CASE | KEMET Corporation | CDR33BX104AKSR vs C1210N104K5XSH7189 |
CDR33BX104AKYPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX104AKSR vs CDR33BX104AKYPAR |