Part Details for CDR33BX104AKWSM1K by Kyocera AVX Components
Overview of CDR33BX104AKWSM1K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX104AKWSM1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-DR33BX104AKWSM1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 974 |
|
$2.9400 / $5.2300 | Buy Now |
Part Details for CDR33BX104AKWSM1K
CDR33BX104AKWSM1K CAD Models
CDR33BX104AKWSM1K Part Data Attributes
|
CDR33BX104AKWSM1K
Kyocera AVX Components
Buy Now
|
Compare Parts:
CDR33BX104AKWSM1K
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:Mil PRF; Capacitance:0.1uF; Capacitance Tolerance:+/- 10%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Package/Case:1210; Termination:SMD RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 28 Weeks |