Part Details for CDR33BX223BKUR-ZANAM by Kyocera AVX Components
Overview of CDR33BX223BKUR-ZANAM by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX223BKUR-ZANAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9344
|
Newark | Smp Mlc Hi-Rel/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx CDR33BX223BKUR-ZANAM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3100 / $7.1400 | Buy Now |
DISTI #
478-CDR33BX223BKUR-ZANAMTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6698 | Buy Now |
DISTI #
CDR33BX223BKUR-ZAN
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 10% 1210 Bulk - Custom Tape W/Leader (Alt: CDR33BX223BKUR-ZAN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 1179 Factory Stock |
|
$6.3867 / $7.3820 | Buy Now |
DISTI #
CDR33BX223BKUR-ZAN
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 10% 1210 Bulk - Custom Tape W/Leader (Alt: CDR33BX223BKUR-ZAN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 1179 Factory Stock |
|
$6.3867 / $7.3820 | Buy Now |