Part Details for CDR33BX223BKUR by Kyocera AVX Components
Overview of CDR33BX223BKUR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX223BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J3420
|
Newark | Capacitor, ceramic,22000Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR33BX223BKUR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $9.1700 | Buy Now |
DISTI #
CDR33BX223BKUR-ND
|
DigiKey | CAP CER 0.022UF 100V BX 1210 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6698 | Buy Now |
DISTI #
CDR33BX223BKUR
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 10% SMD 1210 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR33BX223BKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3867 / $7.3820 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22nf, 100V, 10±% | 273 |
|
$2.4029 / $6.0072 | Buy Now |
DISTI #
CDR33BX223BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% 1210 Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$2.9200 / $7.2200 | Buy Now |
DISTI #
CDR33BX223BKUR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS Min Qty: 5000 | 0 |
|
$2.6600 | Buy Now |
Part Details for CDR33BX223BKUR
CDR33BX223BKUR CAD Models
CDR33BX223BKUR Part Data Attributes
|
CDR33BX223BKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR33BX223BKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX223BKUR
This table gives cross-reference parts and alternative options found for CDR33BX223BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX223BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210N223K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX223BKUR vs C1210N223K1XRC |
CDR33BX223BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX223BKUR vs CDR33BX223BKYP |
CDR33BX223BKMMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX223BKUR vs CDR33BX223BKMMAB |
CDR33BX223BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX223BKUR vs CDR33BX223BKZS |
CDR33BX223BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX223BKUR vs CDR33BX223BKYM |
CDR33BX223BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX223BKUR vs CDR33BX223BKSS |
C1210N223K1XRH | CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,1210 CASE | KEMET Corporation | CDR33BX223BKUR vs C1210N223K1XRH |
CDR33BX223BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX223BKUR vs CDR33BX223BKZR |
CDR33BX223BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX223BKUR vs CDR33BX223BKUM |
CDR33BX223BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1210, | Presidio Components Inc | CDR33BX223BKUR vs CDR33BX223BKMR |