Part Details for CDR33BX393AKSR7185 by KEMET Corporation
Overview of CDR33BX393AKSR7185 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX393AKSR7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX393AKSR7185
|
Avnet Americas | Capacitor Ceramic 0.039uF 50V BX 10% Surface Mount 1210 125°C Bulk - Custom Tape W/Leader (Alt: CDR33BX393AKSR7185) RoHS: Not Compliant Min Qty: 186 Package Multiple: 186 Lead time: 40 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8081 / $0.9697 | Buy Now |