Part Details for CDR33BX393AKUS71897505 by KEMET Corporation
Overview of CDR33BX393AKUS71897505 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX393AKUS71897505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX393AKUS7189
|
Avnet Americas | Capacitor Ceramic 0.039uF 50V X7R ±10% Surface Mount 1210 125°C - Tape and Reel (Alt: CDR33BX393AKUS7189) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR33BX393AKUS7189
|
Avnet Americas | Capacitor Ceramic 0.039uF 50V X7R ±10% Surface Mount 1210 125°C - Tape and Reel (Alt: CDR33BX393AKUS7189) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |