Part Details for CDR33BX563AKUR-ZANAW by Kyocera AVX Components
Overview of CDR33BX563AKUR-ZANAW by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX563AKUR-ZANAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR33BX563AKUR-ZANAW-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 560 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8405 | Buy Now |
DISTI #
CDR33BX563AKUR-ZAN
|
Avnet Americas | Cap Ceramic 0.056uF 50V X7R 10% 1210 Bulk - Waffle Pack (Alt: CDR33BX563AKUR-ZAN) RoHS: Not Compliant Min Qty: 560 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |