Part Details for CDR33BX563AKURAJ by Vishay Vitramon
Overview of CDR33BX563AKURAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX563AKURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX563AKURAJ-ND
|
DigiKey | CAP CER 0.056UF 50V BX 1210 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
Part Details for CDR33BX563AKURAJ
CDR33BX563AKURAJ CAD Models
CDR33BX563AKURAJ Part Data Attributes
|
CDR33BX563AKURAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR33BX563AKURAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.056 uF, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX563AKURAJ
This table gives cross-reference parts and alternative options found for CDR33BX563AKURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX563AKURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX563AKURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKURAJ |
CDR33BX563AKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKWSAJ |
CDR33BX563AKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKUSAR |
CDR33BX563AKURAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKURAT |
CDR33BX563AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKUSAB |
CDR33BX563AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKURAB |
CDR33BX563AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKWRAB |
CDR33BX563AKURAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKURAR |
CDR33BX563AKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKWSAT |
CDR33BX563AKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAJ vs CDR33BX563AKWSAR |