There are no models available for this part yet.
Overview of CDR34BP242BFUP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDR34BP242BFUP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51J3910
|
Newark | Capacitor, ceramic,2400Pf,100Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR34BP242BFUP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now | |
DISTI #
478-CDR34BP242BFUP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5000 | Buy Now | |
DISTI #
CDR34BP242BFUP
|
Avnet Americas | Cap Ceramic 0.0024uF 100V C0G 1% SMD 1812 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR34BP242BFUP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7720 | Buy Now | |
DISTI #
CDR34BP242BFUP
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$13.8500 | Buy Now |
CAD Models for CDR34BP242BFUP by Kyocera AVX Components
Part Data Attributes for CDR34BP242BFUP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.0024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CDR34BP242BFUP
This table gives cross-reference parts and alternative options found for CDR34BP242BFUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP242BFUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N242F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUP vs C1812N242F1GSL |
C1812N242F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUP vs C1812N242F1GPC |
C1812N242F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUP vs C1812N242F1GRC |
C1812N242F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUP vs C1812N242F1GRL |
CDR34BP242BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUP vs CDR34BP242BFWP |
CDR34BP242BFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP242BFUP vs CDR34BP242BFZSAT |
CDR34BP242BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFUP vs CDR34BP242BFUS |
CDR34BP242BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFUP vs CDR34BP242BFUR |
CDR34BP242BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFUP vs CDR34BP242BFMP |
CDR34BP242BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFUP vs CDR34BP242BFUM |