Part Details for CDR34BP242BFUS by Kyocera AVX Components
Overview of CDR34BP242BFUS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP242BFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J3912
|
Newark | Capacitor, ceramic,2400Pf,100Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR34BP242BFUS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
478-CDR34BP242BFUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5000 | Buy Now |
DISTI #
CDR34BP242BFUS
|
Avnet Americas | Cap Ceramic 0.0024uF 100V C0G 1% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR34BP242BFUS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6320 / $19.2240 | Buy Now |
DISTI #
CDR34BP242BFUS
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$13.8500 | Buy Now |
Part Details for CDR34BP242BFUS
CDR34BP242BFUS CAD Models
CDR34BP242BFUS Part Data Attributes
|
CDR34BP242BFUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR34BP242BFUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP242BFUS
This table gives cross-reference parts and alternative options found for CDR34BP242BFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP242BFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP242BFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP242BFUS vs CDR34BP242BFZSAT |
CDR34BP242BFZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUS vs CDR34BP242BFZR |
CDR34BP242BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUS vs CDR34BP242BFYP |
CDR34BP242BFUSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0024 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP242BFUS vs CDR34BP242BFUSAP |
C1812N242F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUS vs C1812N242F1GRL |
CDR34BP242BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUS vs CDR34BP242BFSM |
CDR34BP242BFZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUS vs CDR34BP242BFZM |
C1812N242F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUS vs C1812N242F1GMC |
CDR34BP242BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUS vs CDR34BP242BFZS |
CDR34BP242BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUS vs CDR34BP242BFUR |